TruComponents 40066 Cable tie set 125mm 7.60mm Ecru Releasable 100 pc(s)

Image Representative of Range

TruComponents 40066 Cable tie set 125mm 7.60mm Ecru Releasable 100 pc(s)

MPN
40066
EAN-13
2050004979183
Order Code
04-0066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.55
5+ £7.11
10+ £6.73
25+ £6.39
50+ £6.23
100+ £6.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

TruComponents 40066 TC-HVC125203 Cable Tie Set consists of 100 releasable ties, each measuring 125 mm in length and 7.60 mm in width, in an ecru colour. These cable ties are ideal for efficient cable bundling and management applications, offering a reusable and versatile solution for organising cables in various environments. The set is perfect for both professional and personal use, ensuring a tidy and secure arrangement of wires and cables.
Length 125mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 25mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot