TruComponents 40064 Cable tie 150mm 7.60mm Blk UV-proof 100 pc(s)

MPN
40064
EAN-13
4016139320830
Order Code
04-0064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £8.13
5+ £7.67
10+ £7.25
25+ £6.88
50+ £6.71
100+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

TruComponents 40064 Cable Ties are here to help. Each pack contains 100 durable, UV-proof cable ties, measuring 150mm in length and 7.60mm in width, perfect for securing cables, organizing home or office setups, and tackling DIY projects
Length 150mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot