TruComponents 40062 Cable tie 150mm 4.60mm Ecru Releasable 100 pc(s)

MPN
40062
EAN-13
4016139320809
Order Code
04-0062
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.94
5+ £3.71
10+ £3.51
25+ £3.33
50+ £3.25
100+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 560 in stock

TruComponents 40062 Cable Tie. At 150mm long and 4.60mm wide, these ecru cable ties are designed for effortless organisation and secure fastening for all your projects.
Length 150mm
Width 4.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Fire protection properties UL 94 V-2
Gearing Inside
Halogen free Yes
Max. bundle diameter 39mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 216N

Reviews

Be the first to submit a review

Trustpilot