TruComponents 40060 Cable tie 510mm 9mm Blk Double head

MPN
40060
EAN-13
2050004979169
Order Code
04-0060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.315
25+ £0.299
50+ £0.291
100+ £0.284
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 399 in stock

TruComponents 40060 Cable Tie. Measuring an impressive 510mm in length and 9mm in width, this black double-head cable tie offers exceptional strength and versatility, perfect for both home and industrial settings
Length 510mm
Width 9mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Double head
Gearing Outside
Halogen free Yes
Max. bundle diameter 130mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot