TruComponents 40059 Cable tie 300mm 7.90mm Sil

MPN
40059
EAN-13
4064161300825
Order Code
04-0059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
5+ £0.908
10+ £0.859
25+ £0.815
50+ £0.795
100+ £0.775
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,979 in stock

The TruComponents 40059,TC-BST-300L203 Cable Tie is a high-quality solution for securing cables and wires. Measuring 300 mm in length and 7.9 mm in width, this cable tie is crafted from durable stainless steel, ensuring long-lasting performance. Its sleek silver finish provides a professional appearance, making it suitable for various applications. Ideal for both professional and DIY projects, this cable tie offers reliability and ease of use. These cable ties are designed for use under extremes conditions, resistant to dirt and large changes in temperature.
Length 300mm
Width 7.90mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 80mm
Maximum Temperature +500°C
Min. temperature -40°C
Minimum holding force 1112N

Reviews

Be the first to submit a review

Trustpilot