TruComponents 40053 Cable tie 700mm 8.80mm Blk Heat-resistant 100 pc(s)

MPN
40053
EAN-13
4016139296517
Order Code
04-0053
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40053 Heat-Resistant Cable Ties. Measuring a generous 700mm in length and 8.80mm in width, these black ties are designed to hold your cables securely in place while withstanding high temperatures
Length 700mm
Width 8.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 205mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot