TruComponents 40051 Cable tie 500mm 7.80mm Wh Heat-resistant 100 pc(s)

MPN
40051
EAN-13
4016139296425
Order Code
04-0051
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40051 Cable Ties. Measuring an impressive 500mm in length and a robust 7.80mm in width, these heat-resistant cable ties are perfect for a variety of applications, whether you’re managing cables at home, in the office, or on the job site.
Length 500mm
Width 7.80mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 150mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot