TruComponents 40047 Cable tie 370mm 7.60mm Blk 100 pc(s)

MPN
40047
EAN-13
4016139296357
Order Code
04-0047
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40047 Cable Ties. Measuring 370mm by 7.60mm, these black cable ties are perfect for a wide range of applications—from home organisation to professional installations
Length 370mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free No
Max. bundle diameter 98mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot