TruComponents 40046 Cable tie 350mm 7.80mm Wh Heat-resistant 100 pc(s)

MPN
40046
EAN-13
4016139296340
Order Code
04-0046
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40046 Cable Ties. Each pack contains 100 heat-resistant ties, measuring 350mm in length and 7.80mm in width, perfect for securing cables and managing clutter in any environment
Length 350mm
Width 7.80mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 90mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot