Christmas Opening Hours and Delivery Dates here

TruComponents 40045 Cable tie 200mm 7.60mm Wh 100 pc(s)

Order Code:

04-0045

Brand: TruComponents MPN: 40045 EAN-13: 4016139296289
Qty Unit Price (Ex VAT)
1+ £4.82
5+ £4.54
10+ £4.30
25+ £4.08
50+ £3.98
100+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 16/01/2026

TruComponents 40045 Cable Tie. Each tie measures 200mm in length and 7.60mm in width, making it ideal for securing cables, wires, and other items neatly and securely. Crafted from high-quality nylon, these cable ties are durable, UV resistant, and designed to withstand tough conditions
Length 200mm
Width 7.60mm
Colour White
Material Polyamide 6.6
Type Cable Tie
Gearing Inside
Halogen free No
Max. bundle diameter 50mm
Max. temperature +85°C
Min. temperature -35°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot