TruComponents 40044 Cable tie 650mm 7.20mm Blk Heat-resistant 100 pc(s)

MPN
40044
EAN-13
4016139296258
Order Code
04-0044
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40044 Cable Ties, designed for both durability and versatility. Each tie measures a robust 650mm in length and 7.20mm in width, making them perfect for bundling cables, securing tools, or managing large wiring tasks with ease
Length 650mm
Width 7.20mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 190mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot