TruComponents 40041 Cable tie 300mm 7.20mm Wh Heat-resistant 100 pc(s)

MPN
40041
EAN-13
4016139296166
Order Code
04-0041
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40041 Cable Ties, measuring a robust 300mm in length and 7.20mm in width. Designed for durability and versatility, these heat-resistant ties are perfect for both indoor and outdoor use, ensuring your cables remain secure under various environmental conditions.
Length 300mm
Width 7.20mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 80mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot