TruComponents 40040 Cable tie 250mm 7.20mm Wh Heat-resistant 100 pc(s)

MPN
40040
EAN-13
4016139296142
Order Code
04-0040
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40040 Cable Ties, designed for durability and versatility. Measuring 250mm in length and 7.20mm in width, these heat-resistant ties are perfect for a variety of applications, from securing cables to bundling tools. Each pack contains 100 high-quality ties that can withstand extreme temperatures, ensuring reliable performance in any environment.
Length 250mm
Width 7.20mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 65mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot