TruComponents 40034 Cable tie 500mm 5.50mm Blk Heat-resistant 100 pc(s)

MPN
40034
EAN-13
4016139295978
Order Code
04-0034
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40034 Cable Ties. Measuring 500mm in length and 5.5mm in width, these robust heat-resistant ties are designed for durability and reliability, making them perfect for any project, whether indoors or outdoors
Length 500mm
Width 5.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 150mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot