TruComponents 40033 Cable tie 400mm 5.20mm Wh Heat-resistant 100 pc(s)

MPN
40033
EAN-13
4016139295947
Order Code
04-0033
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40033 Cable Ties, designed to deliver unmatched performance and durability. Each tie measures 400mm in length and 5.20mm in width, making them perfect for bundling cables, securing items, and ensuring a tidy workspace.
Length 400mm
Width 5.20mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 105mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot