TruComponents 40028 Cable tie 200mm 4.80mm Wh Heat-resistant 100 pc(s)

MPN
40028
EAN-13
4016139295701
Order Code
04-0028
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40028 Cable Ties, expertly crafted to meet all your fastening needs. Measuring 200mm in length and 4.80mm in width, these heat-resistant cable ties are perfect for a variety of applications, from securing cables to organizing your workspace
Length 200mm
Width 4.80mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot