TruComponents 40027 Cable tie 500mm 4.60mm Wh Heat-resistant 100 pc(s)

MPN
40027
EAN-13
4016139295664
Order Code
04-0027
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40027 Cable Ties. Measuring 500mm in length and featuring a robust 4.60mm width, each tie is designed for superior strength and durability, ensuring your cables and cords stay securely fastened
Length 500mm
Width 4.60mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 150mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot