TruComponents 40025 Cable tie 350mm 4.60mm Wh Heat-resistant 100 pc(s)

MPN
40025
EAN-13
4016139295602
Order Code
04-0025
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.98
5+ £4.69
10+ £4.44
25+ £4.21
50+ £4.11
100+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

TruComponents 40025 Cable Ties, designed for durability and efficiency. Each tie measures 350mm in length and 4.60mm in width, making them perfect for bundling cables, securing items, and organizing your workspace
Length 350mm
Width 4.60mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 90mm
Max. temperature +85°C
Min. temperature -35°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot