TruComponents 40024 Cable tie 200mm 3.80mm Wh Heat-resistant 100 pc(s)

MPN
40024
EAN-13
4016139295541
Order Code
04-0024
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40024 Cable Ties, measuring 200mm in length and 3.80mm in width
Length 200mm
Width 3.80mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot