TruComponents 40019 Cable tie 180mm 3.30mm Wh Heat-resistant 100 pc(s)

MPN
40019
EAN-13
4016139295282
Order Code
04-0019
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40019 Cable Ties. Each pack contains 100 heat-resistant cable ties measuring 180mm in length and 3.30mm in width, perfect for a wide range of applications—from home organisation to industrial use
Length 180mm
Width 3.30mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 42mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot