TruComponents 40012 Cable tie 200mm 2.50mm Grn Lum 100 pc(s)

Image Representative of Range

TruComponents 40012 Cable tie 200mm 2.50mm Grn Lum 100 pc(s)

MPN
40012
EAN-13
4016139263366
Order Code
04-0012
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.60
5+ £4.33
10+ £4.10
25+ £3.89
50+ £3.79
100+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

TruComponents 40012 is a set of 100 green luminescent cable ties, each measuring 200 mm in length and 2.50 mm in width. These premium cable ties are designed for efficient cable bundling and management, offering easy and secure fastening in both professional and home settings. The luminescent feature enhances visibility in low-light conditions, making them ideal for organising cables in dimly lit areas or ensuring safety during emergencies.
Length 200mm
Width 2.50mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Cable tie features Luminiscent
Gearing Inside
Max. bundle diameter 53mm
Max. temperature +85°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot