TruComponents 40001 Cable tie 140mm 2mm Yel Stepless adjustment

MPN
40001
EAN-13
4064161296883
Order Code
04-0001
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £1.04
10+ £0.978
25+ £0.928
50+ £0.905
100+ £0.883
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,444 in stock

TruComponents 40001 Cable Tie – the essential solution for all your bundling needs. Measuring 140mm in length and 2mm in width, these vibrant yellow cable ties not only offer high visibility but also feature a unique stepless adjustment mechanism, providing unparalleled versatility and strength.
Length 140mm
Width 2mm
Colour Yellow
Material Polyamide 6.6
Type Cable Ties
Cable tie features Stepless adjustment
Gearing None
Halogen free No
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot