TruComponents 40000 Cable tie 140mm 2mm Red Stepless adjustment

MPN
40000
EAN-13
4064161296876
Order Code
04-0000
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.984
10+ £0.931
25+ £0.883
50+ £0.861
100+ £0.840
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,973 in stock

TruComponents 40000 Cable Ties. Perfect for both professional and personal use, these durable 140mm x 2mm red ties provide a reliable solution for all your bundling and securing needs.
Length 140mm
Width 2mm
Colour Red
Material Polyamide 6.6
Type Cable Ties
Cable tie features Stepless adjustment
Gearing None
Halogen free No
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot