TruComponents 360025 Fin heat sink 7 K/W 38.1 x 45 x 12.7 mm TO 218,TO 220

MPN
360025
EAN-13
4064161300801
Order Code
36-0025
Country of Origin
China
View Full Product Range (28)

Discontinued


The TruComponents 1589556 TC-KK409385 is an aluminium heat sink designed for efficient thermal conduction with a thermal resistance of 7 K/W. Measuring 38.1 x 45 x 12.7 mm, it is suitable for use with TO 218 and TO 220 components. This black-anodised cooling fin heat sink is ideal for dissipating heat in electronic assemblies, ensuring optimal operation and reliability of various components.
Type Fin heatsink
Thermal Resistance 7 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 38.1 x 45 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 38.1mm
Misc Attribute TC-KK409385
Width 45mm

Trustpilot