TruComponents 360013 Fin heat sink 7 K/W 38.1 x 45 x 11.94 mm TO 220

Image Representative of Range

TruComponents 360013 Fin heat sink 7 K/W 38.1 x 45 x 11.94 mm TO 220

MPN
360013
EAN-13
4064161298047
Order Code
36-0013
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.44
5+ £1.26
10+ £1.19
25+ £1.12
50+ £1.06
100+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The TruComponents 1586609 TC-V7466X-203 fin heat sink is an effective cooling solution with a thermal resistance of 7 K/W and featuring solder pins. Designed for TO 220, TOP3 and SOT 32 components. Made from high-quality aluminium, this black-anodised heat sink efficiently dissipates heat through its conduction and dissipation capabilities. Ideal for use in electronics applications requiring reliable component cooling, it is particularly suited for maintaining optimal operating temperatures in power transistors and amplifiers.
Type Fin heatsink
Thermal Resistance 7 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 38.1 x 45 x 11.94 mm
Factory colour Black
Height 11.94mm
Length 38.1mm
Misc Attribute TC-V7466X-203
Width 45mm

Reviews

Be the first to submit a review

Trustpilot