TruComponents 360010 Fin heat sink 8.5 K/W 37.5 x 29 x 12 mm TO 220

MPN
360010
EAN-13
4064161298030
Order Code
36-0010
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.48
5+ £1.29
10+ £1.23
25+ £1.14
50+ £1.10
100+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The TruComponents 1586603 is an aluminium heat sink designed to enhance thermal management in electronic components. With a thermal resistance of 8.5 K/W and featuring solder pins. Measuring 37.5 x 29 x 12 mm, this black-anodised cooling fin heat sink is ideal for TO-220 components, offering reliable heat dissipation. It is suitable for use in electronic devices requiring efficient component cooling and heat conduction.
Type Fin heatsink
Thermal Resistance 8.5 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 37.5 x 29 x 12 mm
Factory colour Black
Height 12mm
Length 37.5mm
Misc Attribute TC-V6560X-203
Width 29mm

Reviews

Be the first to submit a review

Trustpilot