TruComponents 360009 Fin heat sink 9 K/W 25 x 29 x 12 mm TO 220

MPN
360009
EAN-13
2050004951004
Order Code
36-0009
Country of Origin
Taiwan
View Full Product Range (28)

Discontinued


The TruComponents 1586602 TC-V6560W-203 is an aluminium heat sink designed for effective thermal management. With a thermal resistance of 9 K/W and featuring solder pins. Measuring 25 x 29 x 12 mm, this black-anodised cooling fin heat sink is ideal for TO-220 components, offering reliable heat dissipation. It is suitable for use in electronic devices requiring efficient component cooling and heat conduction.
Type Fin heatsink
Thermal Resistance 9 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 25 x 29 x 12 mm
Factory colour Black
Height 12mm
Length 25mm
Misc Attribute TC-V6560W-203
Width 29mm

Trustpilot