TruComponents 360001 Fin heat sink 12 K/W 29 x 11.5 x 20 mm TO 220

MPN
360001
EAN-13
4064161297989
Order Code
36-0001
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.10
10+ £1.03
25+ £0.973
50+ £0.922
100+ £0.875
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The TruComponents 1586575 TC-V4330N-203 is an aluminium fin heat sink designed for efficient heat dissipation with a thermal resistance of 12 K/W. Measuring 29 x 11.5 x 20 mm, this black TO 220 heat sink is ideal for component cooling in various electronic applications. It effectively enhances thermal conduction, making it suitable for managing heat in semiconductors and other critical components.
Type Fin heatsink
Thermal Resistance 12 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 29 x 11.5 x 20 mm
Factory colour Black
Height 20mm
Length 29mm
Misc Attribute TC-V4330N-203
Width 11.5mm

Reviews

Be the first to submit a review

Trustpilot