TruComponents 330083 Crimp set 0.50 mm² 6 mm² Red/Yellow/Blue 1 Set Box

MPN
330083
EAN-13
4064161197128
Order Code
33-0083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.20
3+ £9.81
5+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 348 in stock

Crimp connector set assortment 230 parts - 3 different cross-sections - 10 different versions - Includes most common insulated crimp connectors
Type Crimp Connector
Colour Red, Yellow, Blue
Contact Material Brass
max. cross section 6mm²
Min. cross section 0.50mm²
Misc Attribute TC-9904304
Packaging Type Box
Plastic free packaging Plastic-free packaging
Temperature Range -30°C to +70°C

Reviews

Be the first to submit a review

Trustpilot