TruComponents 330081 Crimp set 1.5 mm² 2.5 mm² Blue 140 pc(s) Insulated

Image Representative of Range

TruComponents 330081 Crimp set 1.5 mm² 2.5 mm² Blue 140 pc(s) Insulated

MPN
330081
EAN-13
4053199522439
Order Code
33-0081
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.28
3+ £7.96
5+ £7.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 188 in stock

Fully insulated spade/sleeves assortment, 140 pce - 70 x female spade connector 6.40 mm - 70 x flat plug 6.40 mm
Type Crimp Connector
Colour Blue
Contact Material Brass tin plated
Insulation Material PVC
Insulation Type Insulated
max. cross section 2.5mm²
Min. cross section 1.5mm²
Misc Attribute TC-6646672

Reviews

Be the first to submit a review

Trustpilot