TruComponents 330080 Crimp set 1.5 mm² 2.5 mm² Blue 140 pc(s) Insulated

Image Representative of Range

TruComponents 330080 Crimp set 1.5 mm² 2.5 mm² Blue 140 pc(s) Insulated

MPN
330080
EAN-13
4053199522422
Order Code
33-0080
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.93
3+ £7.62
5+ £7.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Fully insulated spade/sleeves assortment, 140 pce. - 70 x female spade connector 9.98 mm - 70 x flat plug 9.98 mm
Type Crimp Connector
Colour Blue
Contact Material Brass tin plated
Insulation Material PVC
Insulation Type Insulated
max. cross section 2.5mm²
Min. cross section 1.5mm²
Misc Attribute TC-6646668

Reviews

Be the first to submit a review

Trustpilot