TruComponents 330078 Crimp set 0.50 mm² 1.50 mm² Red 140 pc(s)

Image Representative of Range

TruComponents 330078 Crimp set 0.50 mm² 1.50 mm² Red 140 pc(s)

MPN
330078
EAN-13
4053199522293
Order Code
33-0078
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.92
3+ £6.66
5+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 182 in stock

Partially insulated spade/sleeves assortment, 140 pce. - 70 x female spade connector 6.40 mm - 70 x flat plug 6.40 mm
Type Crimp Connector
Colour Red
Contact Material Brass tin plated
Insulation Material PVC
Insulation Type Partially insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Misc Attribute TC-6646616

Reviews

Be the first to submit a review

Trustpilot