TruComponents 330077 Crimp set 0.5 mm² 6 mm² R/B/Y/Gr/W/Clear 850 pc(s)

MPN
330077
EAN-13
4260732286981
Order Code
33-0077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £23.00
3+ £22.11
5+ £21.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

These crimp connectors guarantee high-strength, long-life connections – processed with the matching crimp tools. Optimal results thanks to high-quality materials that are long lasting and easy to process. This product series comprises the most frequently used versions in practice. The assortment is particularly suitable for hobbyists, professionals, field service, service workshops, electronics and laboratory use. The content is well described and sorted into a re-closable assortment box. Delivery scope Fork terminals: Red Ø 3.1 mm - 25 pieces, blue Ø 4.1 mm - 25 pieces, yellow Ø 5.2 mm - 20 pieces, ring terminals: Red Ø 3.1 mm - 25 pieces, blue Ø 4.1 mm - 25 pieces, yellow Ø 5.2 mm - 20 pieces, wire-end sleeves: White 0.5 mm2 - 80 PCs., green 1 mm2 - 75 PCs., yellow 1.5 mm2 - 55 PCs., black 2.5 mm2 - 40 PCs., blue 4 mm2 - 25 PCs., red 6 mm2 - 15 PCs., flat plugs: 2.8mm/0.5 mm2 – 60 pieces, 4.8 mm/50 mm2 – 50 pieces, 6.3 mm/1.5 mm2 – 30 pieces, blade terminals: 2.8mm/0.5 mm2 – 60 pieces, 4.8 mm/0.5 mm2 – 0.5 pieces, 6.3 mm/1.5 mm2 – 50 pieces, insulating sleeves (transparent): 2.8 mm – 60 pieces, 4.8 mm – 50 pieces, 6.3 mm – 30 pieces
Type Crimp Connector
Colour Red, Blue, Yellow, Green, White, Transparent
Contact Material Copper silver plated
Insulation Material PVC
max. cross section 6mm²
Min. cross section 0.5mm²
Misc Attribute T24C029

Reviews

Be the first to submit a review

Trustpilot