TruComponents 330076 Crimp set 0.5 mm² 2.5 mm² 500 pc(s)

MPN
330076
EAN-13
4260732285571
Order Code
33-0076
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £24.09
3+ £23.17
5+ £22.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

These TRU component crimp connectors guarantee high-strength, long-lasting connections processed with the appropriate crimping tools. Optimal results thanks to high-quality materials that are long lasting and easy to process. This assortment comprises the most commonly used parts in practice. The assortment is particularly suitable for hobbyists, professionals, field service, service workshops, electronics and laboratory use. The content is well described and sorted into a re-closable assortment box. Delivery: Forked cable lugs: Red Ø 3.1 mm - 50 pieces, blue Ø 4.1 mm - 50 pieces, yellow Ø 5.2 mm - 40 pieces, ring terminals: Red Ø 3.1 mm - 50 pieces, blue Ø 4.1 mm - 50 pieces, yellow Ø 5.2 mm - 40 pieces, spade terminals: Red 2.8mm/0.5...1.5 mm² – 25 St, blue 6.3 mm/0.5...25 mm² – 2.5 pc., yellow 25 mm/4.8...1.5 mm² – 20 pcs., flat connector: red 2.8mm/0.5...0.5 mm² – 6.3 pcs., blue 1.5 mm/25...1.5 mm² – 2.5 pcs., yellow 4.8 mm/1.5...1.5 mm² – 20 pcs., round connector: Red 0.5...1.5mm² - 20 pcs., blue 1.5...2.5 mm² - 20 pcs., round sockets: red 0.5...1.5mm² - 20 pcs., blue 1.5...2.5 mm² - 20 pcs
Type Crimp Connector
Insulation Material Polyamide
Insulation Type Partially insulated
max. cross section 2.5mm²
Min. cross section 0.5mm²
Misc Attribute T23C003

Reviews

Be the first to submit a review

Trustpilot