TruComponents 330075 Male/Female pin head set,0.05mm² 0.34mm² 320 pc(s)

MPN
330075
EAN-13
4064161317571
Order Code
33-0075
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Inc VAT)
1+ £10.82
3+ £10.42
5+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

Male/Female pin head connectors set (wire to wire/wire to board - Voltage rating: 250 V AC max. - Current rating: 3 A max. - Contact resistance: ≤0.02 Ω - Insulation resistance: ≥1000 MΩ - Withstand voltage: 1000 V AC/30 sec.
Type Pin Head Connector
Colour White
Contact Material Phosphor bronze
Insulation Material PA 6.6 UL94 - V2
kit Content Count 320
max. cross section 0.34mm²
Min. cross section 0.05mm²
Misc Attribute TC-12249904
Plastic free packaging Plastic-free packaging
Temperature Range -20 °C ~ 85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot