TruComponents 330074 Ring terminal set,0.5 mm² 6 mm² Silver 1440 pc(s)

MPN
330074
EAN-13
4064161310282
Order Code
33-0074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £90.15
3+ £86.68
5+ £83.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Tru Components Ring Terminal Set - Cross section (max.): 6 mm² - Not insulated
Type Ring Terminal
Colour Silver
Contact Material Cable lug: Copper tin plated
Insulation Type Not insulated
max. cross section 6mm²
Min. cross section 0.5mm²
Misc Attribute TC-11991844
Plastic free packaging Plastic-free packaging
Temperature Range 300°C

Reviews

Be the first to submit a review

Trustpilot