TruComponents 330073 Ring terminal set 0.5 mm² 6 mm² R/B/Y 505 pc(s)

MPN
330073
EAN-13
4064161310251
Order Code
33-0073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £46.96
3+ £45.15
5+ £43.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 285 in stock

Tru Components Ring Terminal Set - Cross section (max.): 6 mm² - Partially insulated
Type Ring Terminal
Colour Red, Blue, Yellow
Contact Material Cable lug: Copper tin plated
Insulation Material PVC
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 0.5mm²
Misc Attribute TC-11991832
Plastic free packaging Plastic-free packaging
Temperature Range 10 °C - 75°C

Reviews

Be the first to submit a review

Trustpilot