TruComponents 330072 Crimp set 0.5 mm² 2.5 mm² Red/Blue 575 pc(s)

MPN
330072
EAN-13
4064161295923
Order Code
33-0072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £45.73
3+ £43.97
5+ £42.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

Tru Components Blade tab & Female Receptacle
Type Crimp Connector
Colour Red, Blue
Contact Material Brass tin plated
Insulation Type Partially insulated
max. cross section 2.5mm²
Min. cross section 0.5mm²
Misc Attribute TC-11894516
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot