TruComponents 330071 Tube lug 6 - 50 mm² crimp tool 6mm² 50mm² 281 pc(s)

MPN
330071
EAN-13
4064161295916
Order Code
33-0071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £375.21
3+ £360.78
5+ £347.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Tru Components Tube lug-range 6 - 50 mm² crimp too
Type Tube Lug Range
Colour Silver
Insulation Type Not insulated
max. cross section 50mm²
Min. cross section 6mm²
Misc Attribute TC-11894512
Plastic free packaging Plastic-free packaging
Temperature Range 150°C

Reviews

Be the first to submit a review

Trustpilot