TruComponents 330070 Crimp set 0.5 mm² 6.0 mm² R/B/Y 520 pc(s)

MPN
330070
EAN-13
4064161295909
Order Code
33-0070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £53.63
3+ £51.57
5+ £49.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Tru Components Crimp terminal assortment
Type Crimp Connector
Colour Red, Blue, Yellow
Insulation Type Partially insulated
max. cross section 6.0mm²
Min. cross section 0.5mm²
Misc Attribute TC-11894508
Plastic free packaging Plastic-free packaging
Temperature Range 75°C

Reviews

Be the first to submit a review

Trustpilot