TruComponents 330069 Crimp set 0.50 mm² 2.50 mm² Red/Blue 120 Parts

MPN
330069
EAN-13
4053199961757
Order Code
33-0069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.52
3+ £13.00
5+ £12.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Crimp connector assortment, insulated - 0.5 - 2.5 mm², 120 pce.
Type Crimp Connector
Colour Red, Blue
Contact Material Copper
Insulation Material PVC
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 0.50mm²
Misc Attribute T1904C071
Temperature Range +75°C

Reviews

Be the first to submit a review

Trustpilot