TruComponents 330068 Crimp set 0.50 mm² 2.50 mm² R/B/Y 450 pc(s)

MPN
330068
EAN-13
4016139211077
Order Code
33-0068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 253 in stock

This set contains 450 pieces in 10 different types of the most common crimp insulated connectors, in a practical assortment box.
Type Crimp Connector
Colour Blue, Yellow, Red
Contact Material Cathode copper, tin plated
Insulation Material PA
max. cross section 2.50mm²
Min. cross section 0.50mm²
Misc Attribute 732038-450

Reviews

Be the first to submit a review

Trustpilot