TruComponents 330067 Crimp set 0.50 mm² 2.50 mm² R/B/Y/White 382 pc(s)

MPN
330067
EAN-13
4016139257204
Order Code
33-0067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £57.68
3+ £55.46
5+ £53.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

This set contains 382 parts in 15 different types of the most common crimp insulated connectors, as well as declining solder and crimp connectors, in a practical assortment box.
Type Crimp Connector
Colour Blue, Yellow, Red, White
Contact Material Cathode copper, tin plated
Insulation Material PA
max. cross section 2.50mm²
Min. cross section 0.50mm²
Misc Attribute 93014c591
Temperature Range Up to +75°C

Reviews

Be the first to submit a review

Trustpilot