TruComponents 330063 Crimp set 0.50 mm² 6 mm² R/B/Y 104 pc(s)

MPN
330063
EAN-13
4016139229669
Order Code
33-0063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £32.85
3+ £31.58
5+ £30.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

Shrink tubing 3:1 - With adhesive
Type Crimp Connector
Colour Red, Blue, Yellow
Insulation Material PE
max. cross section 6mm²
Min. cross section 0.50mm²
Misc Attribute 549944
Shrink Temperature ≥150°C
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot