TruComponents 330062 Crimp cable lug 180 °, M8, 35 mm², Hole Ø 8 mm

MPN
330062
EAN-13
4064161335964
Order Code
33-0062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.17
10+ £1.13
25+ £1.09
50+ £1.05
75+ £1.01
100+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,584 in stock

The TruComponents 3221478 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M8 hole with a 8mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 35mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various industrial, automotive and electrical applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8mm
Industrial packaging No
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Misc Attribute TC-12885912
Plastic free packaging Plastic-free packaging
Product Type Copper Tube Lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot