TruComponents 330060 Crimp cable lug 180 °, M8, 25 mm², Hole Ø 8 mm

MPN
330060
EAN-13
4064161335940
Order Code
33-0060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.934
10+ £0.898
25+ £0.865
50+ £0.834
75+ £0.806
100+ £0.779
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,273 in stock

The TruComponents 3221476 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M8 hole with a 8mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 25mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various industrial, automotive and electrical applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8mm
Industrial packaging No
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 3
Maximum Wire Size AWG 3
Misc Attribute TC-12885904
Plastic free packaging Plastic-free packaging
Product Type Copper Tube Lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot