TruComponents 330056 Crimp cable lug 180 °, M6, 10 mm², Hole Ø 6 mm

MPN
330056
EAN-13
4064161335902
Order Code
33-0056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.490
25+ £0.473
50+ £0.456
75+ £0.440
100+ £0.426
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,881 in stock

The TruComponents 3221472 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M6 hole with a 6mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 10mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various industrial, automotive and electrical applications.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 6mm
Industrial packaging No
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 7
Maximum Wire Size AWG 7
Misc Attribute TC-12885888
Plastic free packaging Plastic-free packaging
Product Type Copper Tube Lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot