TruComponents 330054 Crimp cable lug 180 °, M12, 50 mm², Hole Ø 12 mm,

MPN
330054
EAN-13
4064161335889
Order Code
33-0054
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.69
10+ £1.63
25+ £1.57
50+ £1.51
75+ £1.46
100+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,690 in stock

The TruComponents 3221470 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M12 hole with a 12mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 50mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various industrial, automotive and electrical applications.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 12mm
Industrial packaging No
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Misc Attribute TC-12885880
Plastic free packaging Plastic-free packaging
Product Type Copper Tube Lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot