TruComponents 330050 Crimp cable lug Insulated 180 ° M8 35 mm²

Order Code:

33-0050

Brand: TruComponents MPN: 330050 EAN-13: 4064161310237
Qty Unit Price (Ex VAT)
5+ £0.818
10+ £0.787
25+ £0.757
50+ £0.730
75+ £0.705
100+ £0.682
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,132 in stock, despatched in 4 working days

The TruComponents 2997956 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M8 hole with a 8.3mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 35mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Insulated
Stud Size 8mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Cable lug: Copper tin plated
Hole Ø 8.3mm
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Misc Attribute TC-11991824
Plastic free packaging Plastic-free packaging
Product Type Copper Tube Lug
Thread Size M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot