TruComponents 330049 Crimp cable lug Not insulated 180 ° M8 50 mm²

MPN
330049
EAN-13
4064161310220
Order Code
33-0049
Country of Origin
China
View Full Product Range (43)
Qty Unit Price (Ex VAT)
3+ £1.93
10+ £1.86
25+ £1.78
50+ £1.72
75+ £1.66
100+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,852 in stock

The TruComponents 2997955 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M8 hole with a 8.3mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 50mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Cable lug: Copper tin plated
Hole Ø 8.3mm
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 0
Maximum Wire Size AWG 0
Misc Attribute TC-11991820
Plastic free packaging Plastic-free packaging
Product Type Copper Tube Lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot